Heckel RUN-R Men's Black Composite Safety Trainer, UK 9, EU 43

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
130-4607
Mfr. Part No.:
6265343
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Trainer

Series

RUN-R

Gender

Men

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345 2011 - S3 SRC, Uvex Safety Footwear

RoHS Status: Not Applicable

COO (Country of Origin):
IT

UVEX Run R400 Low Safety Trainer


UVEX RUN-R400 low ankle safety trainers are 100% metal free. The outer of the trainer is embossed full grain leather with a 3D polyester mesh lining. A PU2D sole is puncture resistant and the toe cap is metal free. The mid-sole is an anatomically shaped hygienic insole including front and heel shock absorption. The low ankle design completing a stylish and sporty working trainer.

FEATURES and BENEFITS:


• 100% Metal free;• Low ankle safety trainer;• Sole – PU2D;• Embossed full grain leather upper;• 3D Polyester mesh lining;• Metal free toe cap;• Puncture resistant;• Metal free midsole;• Anatomically shaped hygienic insole;• Front and heel shock absorption;• Excellent in humid environments;• Average weight 540 g

APPLICATIONS:


• Tradesmen;• Industry;• Warehousing and logistics;• Manufacturing;• Public services;• Humid environments

UVEX Safety Footwear


Standards

EN ISO 20345:2011 - S3 SRC

Related links