Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes, UK 12, EU 46
- RS Stock No.:
- 704-139
- Mfr. Part No.:
- IB1052S3 HRO SRC ESD T. 46
- Brand:
- Reebok Work
Image representative of range
Subtotal (1 pair)*
£137.95
(exc. VAT)
£165.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £137.95 |
*price indicative
- RS Stock No.:
- 704-139
- Mfr. Part No.:
- IB1052S3 HRO SRC ESD T. 46
- Brand:
- Reebok Work
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reebok Work | |
| Series | Trailgrip Safety | |
| Product Type | Work Shoes | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace | |
| Resistance Features | Slip Resistant, Water Resistant | |
| Size US | 13 | |
| Midsole Material | Foam | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Reebok Work | ||
Series Trailgrip Safety | ||
Product Type Work Shoes | ||
Gender Men | ||
Size EU 46 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace | ||
Resistance Features Slip Resistant, Water Resistant | ||
Size US 13 | ||
Midsole Material Foam | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Reebok Work Shoe is designed with water-resistant leather, microfiber, and mesh to provide durability and comfort in various work environments. Equipped with a non-magnetic composite anti-perforation sole, it offers 40% lighter and more flexible protection than a traditional steel plate. The aluminium toe cap reduces weight while maintaining shock protection, meeting EN ISO 20345:2011 standards for safety footwear.
Offers water-resistant leather, microfiber, and mesh construction
Includes a composite anti-perforation sole that is 40% lighter and more flexible than steel
Provides full-foot protection with the anti-perforation sole
Features an aluminium toe cap for reduced weight and shock protection
Meets EN ISO 20345:2011 safety standard
Related links
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 40
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 45
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 44
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 41
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 42
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 43
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 47
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 39
