Reebok Work BB4500 Safety Men's Black Composite Work Shoes, UK 5, EU 39

Image representative of range

Subtotal (1 pair)*

£121.91

(exc. VAT)

£146.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£121.91

*price indicative

RS Stock No.:
704-110
Mfr. Part No.:
IB4162S3 SRC ESD T. 39
Brand:
Reebok Work
Find similar products by selecting one or more attributes.
Select all

Brand

Reebok Work

Product Type

Work Shoes

Series

BB4500 Safety

Gender

Men

Size EU

39

Size UK

5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace

Size US

8.5

Resistance Features

Water Resistant

Additional Safety Features

HRO

Midsole Material

EVA

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The Reebok Work Shoe features a non-magnetic composite anti-perforation sole, 40% lighter and more flexible than a steel plate. It provides major protection by covering the entire foot. The composite toe cap reduces weight while maintaining shock protection, meeting EN ISO 20345:2011 safety standards for footwear.

Offers a non magnetic composite anti-perforation sole

Covers the entire foot for major protection

Includes a composite toe cap to reduce weight and maintain shock protection

Meets EN ISO 20345:2011 safety standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy