V12 Footwear Comet Men's Black Fibreglass Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 688-214
- Mfr. Part No.:
- V2500
- Brand:
- V12 Footwear
Subtotal (1 pair)*
£57.49
(exc. VAT)
£68.99
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 09 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £57.49 |
*price indicative
- RS Stock No.:
- 688-214
- Mfr. Part No.:
- V2500
- Brand:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Trainer | |
| Series | Comet | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Composite | |
| Size US | 6 | |
| Additional Safety Features | Water Resistant, Vegan Friendly, Oil Resistant, Metatarsal Protection, Metal Free, Ladder Grip, Heat Resistant, Hard-Wearing Scuff Cap, ESD, Energy Absorption, Electrostatic Dissipative, Cut Resistant, Closed Heel, Breathable, Anti-Static, Abrasion Resistant | |
| Resistance Features | Pierce Resistant, Heat Resistant, Fat Resistant, Diesel Resistant, Acid Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 +A1:2024, BS EN 61340-5-1:2016 ESD | |
| Slip Resistance Rating | SR | |
| Upper Material | Mesh Microfibre | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Trainer | ||
Series Comet | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Midsole Material Composite | ||
Size US 6 | ||
Additional Safety Features Water Resistant, Vegan Friendly, Oil Resistant, Metatarsal Protection, Metal Free, Ladder Grip, Heat Resistant, Hard-Wearing Scuff Cap, ESD, Energy Absorption, Electrostatic Dissipative, Cut Resistant, Closed Heel, Breathable, Anti-Static, Abrasion Resistant | ||
Resistance Features Pierce Resistant, Heat Resistant, Fat Resistant, Diesel Resistant, Acid Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 +A1:2024, BS EN 61340-5-1:2016 ESD | ||
Slip Resistance Rating SR | ||
Upper Material Mesh Microfibre | ||
Non Compliant
- COO (Country of Origin):
- TR
Related links
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 46
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 41
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 47
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 38
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 45
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 43
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 42
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 36
