Brady Safety Lockout Tagout Kit, White on Green, English Language, 50 Per Pack per Pack

Subtotal (1 pack of 50 units)*

£98.65

(exc. VAT)

£118.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£98.65£1.973

*price indicative

RS Stock No.:
767-533
Mfr. Part No.:
PROC-GB-PT 046-50
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Lockout Tagout Kit

Product Type

Tag

Languages

English

Insert Colour

White on Green

Quantity Per Package

50Per Pack

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB
The Brady double sided surface printed polypropylene tag provides an effective solution for Visual tagging and inspection procedures on equipment, ensuring compliance and safety for various industries.

White polypropylene construction offers excellent durability

Remarkable resistance to high and low temperatures, ensuring performance under extreme conditions

Exceptional humidity and UV light resistance, making it suitable for various environments

Chemical resistance to several substances, maintaining integrity in diverse settings

Two-year shelf life when stored correctly, maximising usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy