Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

£88.76

(exc. VAT)

£106.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£88.76

*price indicative

RS Stock No.:
282-3622
Mfr. Part No.:
D0057-601-43
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

GALANTIS S1P

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black/White

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Additional Safety Features

ESD, FO, HRO, SRC

Safety Rating EN ISO 20345

S1P

Midsole Type

Non-Metallic

Sole Material

EVA, Rubber

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli lightweight safety shoe features a recycled mesh upper material, providing both sustainability and comfort, along with an aluminum toecap for enhanced protection, a PEP-composite insert plate in the midsole for added safety, and a recycled mesh upper for eco-friendly construction.

HI-POLY Foam

Related links