Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 282-3621
- Mfr. Part No.:
- D0057-601-42
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£88.76
(exc. VAT)
£106.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £88.76 |
*price indicative
- RS Stock No.:
- 282-3621
- Mfr. Part No.:
- D0057-601-42
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | GALANTIS S1P | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black/White | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Additional Safety Features | ESD, FO, HRO, SRC | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Sole Material | EVA, Rubber | |
| Midsole Type | Non-Metallic | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series GALANTIS S1P | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black/White | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Additional Safety Features ESD, FO, HRO, SRC | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Sole Material EVA, Rubber | ||
Midsole Type Non-Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli lightweight safety shoe features a recycled mesh upper material, providing both sustainability and comfort, along with an aluminum toecap for enhanced protection, a PEP-composite insert plate in the midsole for added safety, and a recycled mesh upper for eco-friendly construction.
HI-POLY Foam
Related links
- Dockers by Gerli GALANTIS S1P Unisex Black/Orange Aluminium Toe Capped Safety Shoes EU 42
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 47
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 46
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 45
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 41
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 44
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 43
- Dockers by Gerli GALANTIS S1P Unisex Black/Orange Aluminium Toe Capped Safety Shoes EU 44
