Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 278-4461
- Mfr. Part No.:
- D0057-601-41
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£88.76
(exc. VAT)
£106.51
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
|---|---|
| 1 + | £88.76 |
*price indicative
- RS Stock No.:
- 278-4461
- Mfr. Part No.:
- D0057-601-41
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | GALANTIS S1P | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black/White | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Sole Material | EVA, Rubber | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series GALANTIS S1P | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black/White | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Sole Material EVA, Rubber | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli GALANTIS S1P Lightweight safety shoe in Recycled mesh upper material have mesh lining. It is oil and fuel resistant and puncture resistant, breathable.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant
Related links
- Dockers by Gerli GALANTIS S1P Unisex Black/Orange Aluminium Toe Capped Safety Shoes EU 41
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 47
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 46
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 45
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 44
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 42
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 43
- Dockers by Gerli GALANTIS S1P Unisex Black/Orange Aluminium Toe Capped Safety Shoes EU 45
