Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

£40.65

(exc. VAT)

£48.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£40.65

*price indicative

RS Stock No.:
282-3620
Mfr. Part No.:
D0053-000-45
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

BULLET S3

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Additional Safety Features

FO, SRC

Safety Rating EN ISO 20345

S3

Sole Material

Double Density PU, PU

Slip Resistance Rating

SRC

Midsole Type

Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli low-cut safety shoe is designed with a Buffalo Split Leather upper material for durability and a stylish look, featuring a steel toecap and midsole for robust protection. Its Pu/Pu outsole provides a reliable combination of comfort and slip resistance for a secure and safe wearing experience in various work environments.

BK Mesh Lining
EN ISO 20345 - 2011 S3/SRC category

Related links