Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes, UK 13, EU 48

Subtotal (1 pair)*

£40.65

(exc. VAT)

£48.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£40.65

*price indicative

RS Stock No.:
278-4452
Mfr. Part No.:
D0053-000-48
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

BULLET S3

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Sole Material

PU/PU

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli Bullet S3 Low-cut safety shoe in Buffalo Split Leather upper material is water resistant and slip resistant.

Heel energy absorption
Anti static
Oil and fuel resistant

Related links