Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 282-3617
- Mfr. Part No.:
- D0053-000-43
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£40.65
(exc. VAT)
£48.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £40.65 |
*price indicative
- RS Stock No.:
- 282-3617
- Mfr. Part No.:
- D0053-000-43
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | BULLET S3 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Additional Safety Features | FO, SRC | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Steel | |
| Sole Material | Double Density PU, PU | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series BULLET S3 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Additional Safety Features FO, SRC | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Steel | ||
Sole Material Double Density PU, PU | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli low-cut safety shoe is designed with a Buffalo Split Leather upper material for durability and a stylish look, featuring a steel toecap and midsole for robust protection. Its Pu/Pu outsole provides a reliable combination of comfort and slip resistance for a secure and safe wearing experience in various work environments.
BK Mesh Lining
EN ISO 20345 - 2011 S3/SRC category
EN ISO 20345 - 2011 S3/SRC category
Related links
- Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes EU 42
- Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes EU 48
- Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes EU 40
- Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes EU 47
- Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes EU 41
- Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes EU 44
- Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes EU 45
- Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes EU 46
