Dockers by Gerli Giga High S3 Unisex Black Steel Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 282-3607
- Mfr. Part No.:
- D0023-000-45
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£59.16
(exc. VAT)
£70.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £59.16 |
*price indicative
- RS Stock No.:
- 282-3607
- Mfr. Part No.:
- D0023-000-45
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | Giga High S3 | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Additional Safety Features | ESD, FO, SRC | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Double Density PU, PU | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Steel | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series Giga High S3 | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Additional Safety Features ESD, FO, SRC | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Double Density PU, PU | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli mid-cut safety shoe, featuring a Cow Suede upper material, combines style with durability. With a steel toecap and midsole, this shoe ensures robust protection, while the PU/PU outsole provides a reliable foundation for both comfort and slip resistance in various work settings.
HI-POLY Foam
Related links
- Dockers by Gerli GIGA HIGH S3 Unisex Cognac Composite Toe Capped Safety Shoes EU 45
- Dockers by Gerli MAGIC HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 45
- Dockers by Gerli SPRINTER HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 45
- Dockers by Gerli GIGA HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 37
- Dockers by Gerli GIGA HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 41
- Dockers by Gerli GIGA HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 39
- Dockers by Gerli Giga High S3 Unisex Black Steel Toe Capped Safety Shoes EU 43
- Dockers by Gerli GIGA HIGH S3 Unisex Black Steel Toe Capped Safety Shoes EU 42
