Dockers by Gerli GIGA HIGH S3 Unisex Black Steel Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 282-3604
- Mfr. Part No.:
- D0023-000-42
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£59.16
(exc. VAT)
£70.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £59.16 |
*price indicative
- RS Stock No.:
- 282-3604
- Mfr. Part No.:
- D0023-000-42
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Product Type | Safety Shoes | |
| Series | GIGA HIGH S3 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Size US | 9 | |
| Additional Safety Features | ESD, SRC | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Product Type Safety Shoes | ||
Series GIGA HIGH S3 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Size US 9 | ||
Additional Safety Features ESD, SRC | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli mid-cut safety shoe, featuring a Cow Suede upper material, combines style with durability. With a steel toecap and midsole, this shoe ensures robust protection, while the PU/PU outsole provides a reliable foundation for both comfort and slip resistance in various work settings.
HI-POLY Foam
Related links
- Dockers by Gerli
- Dockers by Gerli HORUS S3 Unisex Black Composite Safety Shoes EU 42
- Dockers by Gerli FROST S3 Unisex Black Composite Safety Shoes EU 42
- Dockers by Gerli GIGA HIGH S3 Unisex Black Composite Safety Shoes EU 39
- Dockers by Gerli GIGA HIGH S3 Unisex Black Composite Safety Shoes EU 40
- Dockers by Gerli GIGA HIGH S3 Unisex Black Composite Safety Shoes EU 38
- Dockers by Gerli GIGA HIGH S3 Unisex Brown Composite Safety Shoes EU 42
- Dockers by Gerli GIGA HIGH S3 Unisex Black Composite Safety Shoes EU 41
