Dockers by Gerli GIGA HIGH S3 Unisex Black Composite Toe Capped Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

£59.16

(exc. VAT)

£70.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£59.16

*price indicative

RS Stock No.:
278-4403
Mfr. Part No.:
D0023-000-39
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

GIGA HIGH S3

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Sole Material

PU/PU

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli GIGA HIGH S3 Mid-cut safety shoe in Cow Suede upper material have sandwich mesh lining. It is oil and fuel resistant and puncture resistant, breathable.

Heel energy absorption
Anti static
Slip resistant

Related links