UPower RAPTOR Men's Black, Grey Aluminium Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 277-0528
- Mfr. Part No.:
- 0RC20376-41
- Brand:
- UPower
Subtotal (1 pair)*
£119.17
(exc. VAT)
£143.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £119.17 |
*price indicative
- RS Stock No.:
- 277-0528
- Mfr. Part No.:
- 0RC20376-41
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | RAPTOR | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series RAPTOR | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Red Carpet Safety Shoes with AirToe Aluminium and anti perforation system. This safety shoes are designed to guarantee a prolonged well being of the foot. It is a lightweight, comfortable with high abrasion resistance upper in Putek PLUS, closure with laces and padded nylon bellows to ensure long lasting comfort.
Multi functional heel
Compact PU tread provide grip
Security and stability of posture
Water resistant and breathable
Compact PU tread provide grip
Security and stability of posture
Water resistant and breathable
Related links
- UPower RAPTOR Men's Black UK 10.5, EU 45
- UPower RAPTOR Men's Black UK 5, EU 38
- UPower RAPTOR Men's Black UK 6.5, EU 40
- UPower RAPTOR Men's Black UK 6, EU 39
- UPower RAPTOR Men's Black UK 11, EU 46
- UPower RAPTOR Men's Black UK 9, EU 43
- UPower RAPTOR Men's Black UK 10, EU 44
- UPower RAPTOR Men's Black UK 12, EU 47
