LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Low Safety Shoe, UK 5, EU 38

Subtotal (1 pair)*

£36.27

(exc. VAT)

£43.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£36.27

*price indicative

RS Stock No.:
269-4912
Mfr. Part No.:
SPFBS30NR38
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Low Safety Shoe

Series

SPEEDFOX LOW

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Anti-Slip, Anti-Static, Penetration Resistant, Water Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

6

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The SPEEDFOX S3 SRC low safety shoes from LEMAITRE SÉCURITÉ are designed to offer optimum protection thanks to their gusseted tongue, which prevents the intrusion of splashes and debris. Versatile and robust, they are ideal for a wide range of sectors, including construction, outdoor activities, industry, logistics, services, finishing work and government. Complying with the S3 SRC standard, they guarantee safety, comfort and grip on all types of ground.

High breathability

Slip resistant

Related links