LEMAITRE SECURITE SPACE S1P Unisex Black, Grey, Red Stainless Steel Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

£45.94

(exc. VAT)

£55.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£45.94

*price indicative

RS Stock No.:
269-4902
Mfr. Part No.:
SPACS1PNR42
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

SPACE S1P

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black, Grey, Red

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Anti-Slip, Anti-Static, Penetration Resistant

Size US

9

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather, Textile

RoHS Status: Exempt

COO (Country of Origin):
IN
The Space safety shoe from LEMAITRE SECURITE combines comfort, performance and style. Designed with a reflective high-tenacity textile material, it guarantees increased visibility when working at night while offering optimum resistance. Its modern, dynamic design, with a camouflage print or black leather version, is perfectly suited to indoor work environments, logistics and the service industries. Optimum breathability for all-day comfort. Non-slip sole for enhanced safety on all surfaces. Trendy, ergonomic look, combining safety with an active lifestyle.

High breathability

Slip resistant

Related links