LEMAITRE SECURITE SPACE S1P Unisex Black, Grey, Red Stainless Steel Toe Capped Safety Shoes, UK 9.5, EU 44
- RS Stock No.:
- 269-4904
- Mfr. Part No.:
- SPACS1PNR44
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£45.94
(exc. VAT)
£55.13
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
|---|---|
| 1 + | £45.94 |
*price indicative
- RS Stock No.:
- 269-4904
- Mfr. Part No.:
- SPACS1PNR44
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SPACE S1P | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 9.5 | |
| Shoe Size US | 10.5 | |
| Colour | Black, Grey, Red | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Upper Material | Textile, Leather | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SPACE S1P | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 9.5 | ||
Shoe Size US 10.5 | ||
Colour Black, Grey, Red | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Upper Material Textile, Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Space safety shoe from LEMAITRE SECURITE combines comfort, performance and style. Designed with a reflective high-tenacity textile material, it guarantees increased visibility when working at night while offering optimum resistance. Its modern, dynamic design, with a camouflage print or black leather version, is perfectly suited to indoor work environments, logistics and the service industries. Optimum breathability for all-day comfort. Non-slip sole for enhanced safety on all surfaces. Trendy, ergonomic look, combining safety with an active lifestyle.
High breathability
Slip resistant
Slip resistant
Related links
- LEMAITRE SECURITE SPACE S1P Unisex Black Red Stainless Steel Toe Capped Safety Shoes EU 36
- LEMAITRE SECURITE SPACE S1P Unisex Black Red Stainless Steel Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE SPACE S1P Unisex Black Red Stainless Steel Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE SPACE S1P Unisex Black Red Stainless Steel Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE SPACE S1P Unisex Black Red Stainless Steel Toe Capped Safety Shoes EU 38
- LEMAITRE SECURITE SPACE S1P Unisex Black Red Stainless Steel Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE SPACE S1P Unisex Black Red Stainless Steel Toe Capped Safety Shoes EU 45
- LEMAITRE SECURITE SPACE S1P Unisex Black Red Stainless Steel Toe Capped Safety Shoes EU 40
