LEMAITRE SECURITE RYAN Men's Black, Red, White Composite Toe Capped Safety Shoes, UK 9.5, EU 44

Subtotal (1 pair)*

£82.41

(exc. VAT)

£98.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pair(s)
Per Pair
1 +£82.41

*price indicative

RS Stock No.:
269-4847
Mfr. Part No.:
RYANS30NR44
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

RYAN

Gender

Men

Shoe Size EU

44

Shoe Size UK

9.5

Shoe Size US

10.5

Colour

Black, Red, White

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Textile, Leather

Anti-Slip

Yes

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Sole Material

EVA

RoHS Status: Exempt

COO (Country of Origin):
TN
Combining style and performance, the RYAN S3 SRC safety shoe from LEMAITRE SÉCURITÉ features a sportswear design in black and red for a dynamic, modern look. Made from high-tenacity textile and water-repellent suede leather, it offers excellent abrasion resistance while guaranteeing comfort and durability. The design strikes the perfect balance between lightness, flexibility and protection, making it ideal for professionals looking for a secure shoe with a distinctive style. S3 SRC compliant, they guarantee grip and safety on all types of surfaces.

Soft and breathable
Puncture resistant midsole

Related links