Better World

LEMAITRE SECURITE PLANET BAS Unisex Black, White Composite Toe Capped Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

£85.10

(exc. VAT)

£102.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£85.10

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
269-4766
Mfr. Part No.:
PLABS3SNR37
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

PLANET BAS

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

Black, White

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Bellow Clamping

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3L

Sole Material

PU2D

Slip Resistance Rating

SR

Midsole Type

Non Metallic

Upper Material

15% Recycled Microfibre

Anti-Slip

Yes

Better World Claim

Recycled materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Planet Eco-design low safety shoe benefits from the Lemaitre safety green label which commits safety to reduce its environmental impact on all its processes. The 80 percent of the materials used in the composition of the shoe must co

Reuse of production waste
100 percent recycled cardboard shoe box

Related links