Better World

LEMAITRE SECURITE PLANET BAS Unisex Black, White Composite Toe Capped Safety Shoes, UK 7.5, EU 41

Image representative of range

Subtotal (1 pair)*

£85.10

(exc. VAT)

£102.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£85.10

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
269-4771
Mfr. Part No.:
PLABS3SNR41
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

PLANET BAS

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7.5

Shoe Size US

8.5

Colour

Black, White

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Bellow Clamping

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3L

Anti-Slip

Yes

Midsole Type

Non Metallic

Sole Material

PU2D

Better World Product

Yes

Better World Claim

Recycled materials

RoHS Status: Exempt

COO (Country of Origin):
FR
The PLANET S3S low safety shoe from LEMAITRE SÉCURITÉ is an eco-designed safety trainer from the TRAINER LSG range, made from 25% to 30% recycled materials. Made from recycled polyester, this lightweight trainer is also breathable and hard-wearing. Bamboo fibre lining is anti-allergic and thermo-regulating. Recycled, antibacterial Memory Foam insole for optimum comfort. Sole injected with recycled polyol. HDFC composite fibre toecap and 78% recycled composite textile anti-perforation insert for maximum safety. The PLANET S3S model also features quick lacing.

Reuse of production waste
100 percent recycled cardboard shoe box

Related links