LEMAITRE SECURITE PLANET BAS Unisex Black, White Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 269-4772
- Mfr. Part No.:
- PLABS3SNR42
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£85.10
(exc. VAT)
£102.12
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 20 January 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £85.10 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 269-4772
- Mfr. Part No.:
- PLABS3SNR42
- Brand:
- LEMAITRE SECURITE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | PLANET BAS | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black, White | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Bellow Clamping | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3L | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Better World Claim | Recycled materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series PLANET BAS | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Bellow Clamping | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3L | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Better World Claim Recycled materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
100 percent recycled cardboard shoe box
Related links
- LEMAITRE SECURITE PLANET BAS Unisex Black UK 6, EU 39
- LEMAITRE SECURITE PLANET BAS Unisex Black UK 13.5, EU 49
- LEMAITRE SECURITE PLANET BAS Unisex Black UK 7.5, EU 41
- LEMAITRE SECURITE PLANET BAS Unisex Black UK 5, EU 38
- LEMAITRE SECURITE PLANET BAS Unisex Black UK 6.5, EU 40
- LEMAITRE SECURITE PLANET BAS Unisex Black UK 10.5, EU 45
- LEMAITRE SECURITE PLANET BAS Unisex Black UK 11.5, EU 47
- LEMAITRE SECURITE PLANET BAS Unisex Black UK 11, EU 46
