- RS Stock No.:
- 269-4624
- Mfr. Part No.:
- FOSTS1PNR44
- Brand:
- LEMAITRE SECURITE
Available to back order for despatch 01/08/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price 1 Pair
£85.23
(exc. VAT)
£102.28
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | £85.23 |
- RS Stock No.:
- 269-4624
- Mfr. Part No.:
- FOSTS1PNR44
- Brand:
- LEMAITRE SECURITE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The LEMAITRE SECURITE Foster low safety trainer in microfiber with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory fo
Abrasion resistant scuffcap
Shock absorption
Shock absorption
Specifications
Attribute | Value |
---|---|
Series | FOSTER S1P |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 9.5 |
Shoe Size US | 10.5 |
Colour | Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Fabric |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Anti-Slip | Yes |
Related links
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped...
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped...
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped...
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped...
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped...
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped...
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped...
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped...