LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 269-4619
- Mfr. Part No.:
- FOSTS1PNR39
- Brand:
- LEMAITRE SECURITE
Discontinued
- RS Stock No.:
- 269-4619
- Mfr. Part No.:
- FOSTS1PNR39
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | FOSTER S1P | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Midsole Type | Non Metallic | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series FOSTER S1P | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE Foster low safety trainer in microfiber with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory fo
Abrasion resistant scuffcap
Shock absorption
Shock absorption
Related links
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes EU 38
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes EU 45
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes EU 36
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes EU 37
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes EU 48
