LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes, UK 11.5, EU 47

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-4627
Mfr. Part No.:
FOSTS1PNR47
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

FOSTER S1P

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

11.5

Shoe Size US

12.5

Colour

Grey

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Sole Material

PU2D

Midsole Type

Non Metallic

Upper Material

Fabric

Slip Resistance Rating

SRC

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Foster low safety trainer in microfiber with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory fo

Abrasion resistant scuffcap
Shock absorption

Related links