LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes, UK 7.5, EU 41

Subtotal (1 pair)*

£87.79

(exc. VAT)

£105.35

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +£87.79

*price indicative

RS Stock No.:
269-4621
Mfr. Part No.:
FOSTS1PNR41
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

FOSTER S1P

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7.5

Shoe Size US

8.5

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Sole Material

PU2D

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Anti-Slip

Yes

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Foster low safety trainer in microfiber with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory fo

Abrasion resistant scuffcap
Shock absorption

Related links