- RS Stock No.:
- 269-4614
- Mfr. Part No.:
- FLAVS30BE49
- Brand:
- LEMAITRE SECURITE
Available to back order for despatch 07/06/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Pair
£87.97
(exc. VAT)
£105.56
(inc. VAT)
Pair(s) | Per Pair |
1 + | £87.97 |
- RS Stock No.:
- 269-4614
- Mfr. Part No.:
- FLAVS30BE49
- Brand:
- LEMAITRE SECURITE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The LEMAITRE SECURITE Flavio low safety trainer in microfiber with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory fo
Abrasion resistant scuffcap
Shock absorption
Shock absorption
Specifications
Attribute | Value |
---|---|
Series | FLAVIO S3 LOW |
Gender | Unisex |
Shoe Size EU | 49 |
Shoe Size UK | 13.5 |
Shoe Size US | 14 |
Colour | Blue |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | PU2D |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Upper Material | Microfibre |
Related links
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Toe Capped...
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Toe Capped...
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Toe Capped...
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Toe Capped...
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Toe Capped...
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Toe Capped...
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Toe Capped...
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Toe Capped...