LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

£90.61

(exc. VAT)

£108.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£90.61

*price indicative

RS Stock No.:
269-4603
Mfr. Part No.:
FLAVS30BE39
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Shoes

Series

FLAVIO S3 LOW

Gender

Unisex

Size EU

39

Size UK

6

Colour

Blue

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

7

Additional Safety Features

A

Resistance Features

Anti-Slip, Anti-Static, Penetration Resistant, Water Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Flavio low safety trainer in microfiber with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory fo

Abrasion resistant scuffcap

Shock absorption

Related links