LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes, UK 3, EU 36

Subtotal (1 pair)*

£90.61

(exc. VAT)

£108.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£90.61

*price indicative

RS Stock No.:
269-4600
Mfr. Part No.:
FLAVS30BE36
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

FLAVIO S3 LOW

Product Type

Safety Shoes

Gender

Unisex

Size EU

36

Size UK

3

Colour

Blue

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

4

Midsole Material

Non-Metallic

Resistance Features

Anti-Slip, Anti-Static, Penetration Resistant, Water Resistant

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Flavio low safety trainer in microfiber with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory fo

Abrasion resistant scuffcap

Shock absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy