LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 269-4599
- Mfr. Part No.:
- FLAVS30BE35
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£90.61
(exc. VAT)
£108.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £90.61 |
*price indicative
- RS Stock No.:
- 269-4599
- Mfr. Part No.:
- FLAVS30BE35
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | FLAVIO S3 LOW | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 3 | |
| Resistance Features | Anti-Slip, Anti-Static, Penetration Resistant, Water Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series FLAVIO S3 LOW | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 3 | ||
Resistance Features Anti-Slip, Anti-Static, Penetration Resistant, Water Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE Flavio low safety trainer in microfiber with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory fo
Abrasion resistant scuffcap
Shock absorption
Related links
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes EU 44
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes EU 43
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes EU 38
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes EU 39
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes EU 40
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes EU 48
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes EU 45
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Safety Shoes EU 36
