LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

£46.65

(exc. VAT)

£55.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£46.65

*price indicative

RS Stock No.:
269-4558
Mfr. Part No.:
BTRIS1PNR40
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BLACKTRIGGER S1P

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

PU2D

Midsole Type

Non Metallic

Upper Material

Leather

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The LEMAITRE SECURITE Blacktrigger low-profile safety shoe is with ESD protection against electrostatic discharge and have a perforated suede finish leather upper for flexibility and resistance against tearing. It is a light model for comfort, well-being

Prevent the intrusion of dust inside the shoe
Flat sole for optimal stability

Related links