LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

£46.65

(exc. VAT)

£55.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 17 November 2025
  • Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£46.65

*price indicative

RS Stock No.:
269-4560
Mfr. Part No.:
BTRIS1PNR42
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BLACKTRIGGER S1P

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Sole Material

PU2D

Midsole Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Blacktrigger low-profile safety shoe is with ESD protection against electrostatic discharge and have a perforated suede finish leather upper for flexibility and resistance against tearing. It is a light model for comfort, well-being

Prevent the intrusion of dust inside the shoe
Flat sole for optimal stability

Related links