LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 269-4553
- Mfr. Part No.:
- BTRIS1PNR36
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£46.65
(exc. VAT)
£55.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £46.65 |
*price indicative
- RS Stock No.:
- 269-4553
- Mfr. Part No.:
- BTRIS1PNR36
- Brand:
- LEMAITRE SECURITE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | BLACKTRIGGER S1P | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series BLACKTRIGGER S1P | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE Blacktrigger low-profile safety shoe is with ESD protection against electrostatic discharge and have a perforated suede finish leather upper for flexibility and resistance against tearing. It is a light model for comfort, well-being
Prevent the intrusion of dust inside the shoe
Flat sole for optimal stability
Flat sole for optimal stability
Related links
- LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes EU 37
- LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes EU 41
