LEMAITRE SECURITE BLACKMAX GRIP LOW FEMME Women's Black Composite Toe Capped Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 269-4535
- Mfr. Part No.:
- BMAMS20NR35
- Brand:
- LEMAITRE SECURITE
Discontinued product
- RS Stock No.:
- 269-4535
- Mfr. Part No.:
- BMAMS20NR35
- Brand:
- LEMAITRE SECURITE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The LEMAITRE SECURITE Blackmax grip low homme safety shoe is for food industry and laboratories with anti-slip PU2D sole and water repellent microfiber upper. It is easy to put on and is insulated against cold. It is designed for lightness with a male fit
Improved safety on ladders
Slip resistant sole
Slip resistant sole
Specifications
Attribute | Value |
---|---|
Series | BLACKMAX GRIP LOW FEMME |
Gender | Women |
Shoe Size EU | 35 |
Shoe Size UK | 2 |
Shoe Size US | 4 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Upper Material | Microfibre |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Sole Material | PU2D |
- RS Stock No.:
- 269-4535
- Mfr. Part No.:
- BMAMS20NR35
- Brand:
- LEMAITRE SECURITE
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- LEMAITRE SECURITE BLACKMAX GRIP LOW HOMME Mens Black Composite Toe...
- LEMAITRE SECURITE BLACKMAX GRIP LOW FEMME Womens Black Composite...
- LEMAITRE SECURITE BLACKMAX GRIP LOW HOMME Mens Black Composite Toe...
- LEMAITRE SECURITE BLACKMAX GRIP LOW FEMME Womens Black Composite...
- LEMAITRE SECURITE BLACKMAX GRIP LOW FEMME Womens Black Composite...
- LEMAITRE SECURITE BLACKMAX GRIP LOW FEMME Womens Black Composite...
- LEMAITRE SECURITE BLACKMAX GRIP LOW FEMME Womens Black Composite...
- LEMAITRE SECURITE BLACKMAX GRIP LOW HOMME Mens Black Composite Toe...