LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 269-4500
- Mfr. Part No.:
- BALTIXH37
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£35.97
(exc. VAT)
£43.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £35.97 |
*price indicative
- RS Stock No.:
- 269-4500
- Mfr. Part No.:
- BALTIXH37
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | BALTIX HIGH | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 5 | |
| Colour | White | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Penetration Resistant | No | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Sole Material | Polyurethane | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series BALTIX HIGH | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Sole Material Polyurethane | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The LEMAITRE SECURITE Baltix high white safety shoe with water repellent microfiber upper is a ultra lightweight with high breathability structure that allows better ventilation of sweat which improves comfort and flexibility.
Exceptional grip
Provides anti fatigue effect
Provides anti fatigue effect
Related links
- LEMAITRE SECURITE BALTIX Unisex White Composite Toe Capped Safety Shoes EU 37
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes EU 35
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes EU 38
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes EU 48
