uvex 1 business Men's Blue, Grey Stainless Steel Toe Capped Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

£99.56

(exc. VAT)

£119.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£99.56

*price indicative

RS Stock No.:
203-3545
Mfr. Part No.:
8469841
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1 business

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Blue, Grey

Safety Toe

Yes

Safety Toe Type

Stainless Steel

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

No

Water Resistant

Yes

Additional Safety Features

A, WRU

Safety Rating EN ISO 20345

S2

Upper Material

Synthetic Leather

Sole Material

Polyurethane

Slip Resistance Rating

SR

Anti-Slip

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
VN
The Uvex grey, EU 41 safety shoes is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.

Breathable micro velour upper material
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications

Related links