LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes, EU 46

Subtotal (1 pair)*

£82.01

(exc. VAT)

£98.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£82.01

*price indicative

RS Stock No.:
189-3107
Mfr. Part No.:
RYNOS30NR46
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

ROYAN

Shoe Size EU

46

Colour

Black

Safety Toe

Yes

Safety Toe Type

Polycarbonate

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

Slip, Penetration, shocks, water penetration (WRU)

Safety Rating EN ISO 20345

S3

Upper Material

Suede Leather

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

Dual Density Polyurethane

Midsole Type

High Tenacity Textile

RoHS Status: Exempt

Long lasting safety shoe made of leather. Polyvalent use : indoor or outdoor.

Very comfortable All road range
Parabolic concave sole : dynamic anti-fatigue effect
Slip resistant sole : structured "winter tyre" design
Lateral protection : perfect stability for the foot, high breathability
Low density cushioning for shock absorption at the heel
Ideal for car / truck driving

Related links