LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes, EU 45

Subtotal (1 pair)*

£82.01

(exc. VAT)

£98.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£82.01

*price indicative

RS Stock No.:
189-3105
Mfr. Part No.:
RYNOS30NR45
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

ROYAN

Shoe Size EU

45

Colour

Black

Safety Toe Type

Polycarbonate

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

Slip, Penetration, shocks, water penetration (WRU)

Safety Rating EN ISO 20345

S3

Midsole Type

High Tenacity Textile

Upper Material

Suede Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Sole Material

Dual Density Polyurethane

RoHS Status: Exempt

Long lasting safety shoe made of leather. Polyvalent use : indoor or outdoor.

Very comfortable All road range
Parabolic concave sole : dynamic anti-fatigue effect
Slip resistant sole : structured "winter tyre" design
Lateral protection : perfect stability for the foot, high breathability
Low density cushioning for shock absorption at the heel
Ideal for car / truck driving

Related links