LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes, EU 41
- RS Stock No.:
- 189-3101
- Mfr. Part No.:
- RYNOS30NR41
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£82.01
(exc. VAT)
£98.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £82.01 |
*price indicative
- RS Stock No.:
- 189-3101
- Mfr. Part No.:
- RYNOS30NR41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | ROYAN | |
| Shoe Size EU | 41 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Polycarbonate | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Resistant To | Slip, Penetration, shocks, water penetration (WRU) | |
| Penetration Resistant | Yes | |
| Additional Safety Features | Slip, Penetration, shocks, water penetration (WRU) | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Suede Leather | |
| Sole Material | Dual Density Polyurethane | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Midsole Type | High Tenacity Textile | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series ROYAN | ||
Shoe Size EU 41 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Polycarbonate | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Resistant To Slip, Penetration, shocks, water penetration (WRU) | ||
Penetration Resistant Yes | ||
Additional Safety Features Slip, Penetration, shocks, water penetration (WRU) | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Suede Leather | ||
Sole Material Dual Density Polyurethane | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type High Tenacity Textile | ||
RoHS Status: Exempt
Long lasting safety shoe made of leather. Polyvalent use : indoor or outdoor.
Very comfortable All road range
Parabolic concave sole : dynamic anti-fatigue effect
Slip resistant sole : structured "winter tyre" design
Lateral protection : perfect stability for the foot, high breathability
Low density cushioning for shock absorption at the heel
Ideal for car / truck driving
Parabolic concave sole : dynamic anti-fatigue effect
Slip resistant sole : structured "winter tyre" design
Lateral protection : perfect stability for the foot, high breathability
Low density cushioning for shock absorption at the heel
Ideal for car / truck driving
Related links
- LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes, EU 47
- LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes, EU 48
- LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes, EU 39
- LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes, EU 45
- LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes, EU 46
- LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes, EU 40
- LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes, EU 44
- LEMAITRE SECURITE ROYAN Black Polycarbonate Toe Capped Safety Shoes EU 42
