Heckel Suxxeed Offroad Men's Brown Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 175-4280
- Mfr. Part No.:
- 6274339
- Brand:
- Heckel
Subtotal (1 pair)*
£71.03
(exc. VAT)
£85.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £71.03 |
*price indicative
- RS Stock No.:
- 175-4280
- Mfr. Part No.:
- 6274339
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Suxxeed Offroad | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A, CI, FO, SC, WRU | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Suxxeed Offroad | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A, CI, FO, SC, WRU | ||
Midsole Material Non-Metallic | ||
Resistance Features Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Shoes and boots of the Heckel SUXXEED OFFROAD family are ready even for the toughest tasks: no matter if challenging undergrounds, wet conditions or cold working environments – your feet will always stay well protected!
Non-slip outsole, penetration-resistant midsole, oil and petrol resistant, cold-insulating, water-resistant upper
100 % metal free
Reflecting elements
Material-protecting injection-moulded PU scuffcap
Robust oiled grain leather, 3D-mesh lining
Robust safety shoe with cold insulation
Reflecting elements
Eyelets and hooks, toe cap and midsole are 100 percent metal free
Not for working with electrical live parts
Colour: black, brown
Related links
- Heckel Suxxeed Offroad Men's Brown Composite Safety Shoes EU 36/48
- Heckel Suxxeed Offroad Men's Brown Composite Safety Shoes EU 36/48
- Heckel Suxxeed Offroad Men's Brown Composite Safety Shoes EU 36/48
- Heckel Suxxeed Offroad Men's Brown Composite Safety Shoes EU 36/48
- Heckel Suxxeed Offroad Men's Brown Composite Safety Shoes EU 36/48
- Heckel Suxxeed Offroad Men's Brown Composite Safety Shoes EU 36/48
- Heckel Suxxeed Offroad Men's Brown Composite Safety Shoes EU 36/48
- Heckel Suxxeed Offroad Men's Brown Composite Safety Shoes EU 36/48
