Heckel Suxxeed Offroad Men's Brown Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 175-4282
- Mfr. Part No.:
- 6274340
- Brand:
- Heckel
Subtotal (1 pair)*
£69.02
(exc. VAT)
£82.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £69.02 |
*price indicative
- RS Stock No.:
- 175-4282
- Mfr. Part No.:
- 6274340
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Suxxeed Offroad | |
| Gender | Men | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Colour | Brown | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A, CI, FO, PL, LG, SC, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SR | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Suxxeed Offroad | ||
Gender Men | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A, CI, FO, PL, LG, SC, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Slip Resistance Rating SR | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Shoes and boots of the Heckel SUXXEED OFFROAD family are ready even for the toughest tasks: no matter if challenging undergrounds, wet conditions or cold working environments – your feet will always stay well protected!
Non-slip outsole, penetration-resistant midsole, oil and petrol resistant, cold-insulating, water-resistant upper
100 % metal free
Reflecting elements
Material-protecting injection-moulded PU scuffcap
Robust oiled grain leather, 3D-mesh lining
Robust safety shoe with cold insulation
Reflecting elements
Eyelets and hooks, toe cap and midsole are 100 percent metal free
Not for working with electrical live parts
Colour: black, brown
100 % metal free
Reflecting elements
Material-protecting injection-moulded PU scuffcap
Robust oiled grain leather, 3D-mesh lining
Robust safety shoe with cold insulation
Reflecting elements
Eyelets and hooks, toe cap and midsole are 100 percent metal free
Not for working with electrical live parts
Colour: black, brown
Related links
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots EU 40
- Heckel Suxxeed Offroad Men's Brown Composite Toe Capped Safety Shoes EU 41
- Heckel Suxxeed Offroad Men's Brown Composite Toe Capped Safety Shoes EU 47
- Heckel Suxxeed Offroad Men's Brown Composite Toe Capped Safety Shoes EU 38
- Heckel Suxxeed Offroad Men's Brown Composite Toe Capped Safety Shoes EU 42
- Heckel Suxxeed Offroad Men's Brown Composite Toe Capped Safety Shoes EU 48
- Heckel Suxxeed Offroad Men's Brown Composite Toe Capped Safety Shoes EU 46
- Heckel Suxxeed Offroad Men's Brown Composite Toe Capped Safety Shoes EU 39
