Heckel Suxxeed Offroad Men's Brown Composite Toe Capped Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

£69.02

(exc. VAT)

£82.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£69.02

*price indicative

RS Stock No.:
175-4285
Mfr. Part No.:
6274343
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

Suxxeed Offroad

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A, CI, FO, PL, LG, SC, WRU

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

Non Metallic

Slip Resistance Rating

SR

Anti-Slip

Yes

Sole Material

PU2D

RoHS Status: Exempt

COO (Country of Origin):
IN
Shoes and boots of the Heckel SUXXEED OFFROAD family are ready even for the toughest tasks: no matter if challenging undergrounds, wet conditions or cold working environments – your feet will always stay well protected!

Non-slip outsole, penetration-resistant midsole, oil and petrol resistant, cold-insulating, water-resistant upper
100 % metal free
Reflecting elements
Material-protecting injection-moulded PU scuffcap
Robust oiled grain leather, 3D-mesh lining
Robust safety shoe with cold insulation
Reflecting elements
Eyelets and hooks, toe cap and midsole are 100 percent metal free
Not for working with electrical live parts
Colour: black, brown

Related links