Heckel SUXXEED Unisex Black, Grey Composite Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 175-0292
- Mfr. Part No.:
- 6255345
- Brand:
- Heckel
Subtotal (1 pair)*
£77.37
(exc. VAT)
£92.84
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.37 |
*price indicative
- RS Stock No.:
- 175-0292
- Mfr. Part No.:
- 6255345
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | SUXXEED | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | No | |
| Anti-Static | No | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | No | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | PU2D | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | No | |
| Upper Material | Textile, Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series SUXXEED | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe No | ||
Anti-Static No | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Anti-Slip No | ||
Upper Material Textile, Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments
Double density PU sole
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
metal free and flexible model for craftsman, industry, logistic, services, humid environments
Related links
- Heckel SUXXEED Men's Black UK 10.5, EU 45
- Heckel SUXXEED Unisex Black UK 11, EU 46
- Heckel Suxxeed Offroad Men's Brown Composite Toe Capped Safety Shoes EU 45
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots EU 45
- Heckel SUXXEED Men's Black UK 6.5, EU 40
- Heckel SUXXEED Men's Black UK 12, EU 47
- Heckel SUXXEED Men's Black UK 8, EU 42
- Heckel SUXXEED Men's Black UK 9, EU 43
