Heckel SUXXEED Unisex Black, Grey Composite Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

£77.37

(exc. VAT)

£92.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +£77.37

*price indicative

RS Stock No.:
175-0293
Mfr. Part No.:
6255346
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

SUXXEED

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Colour

Black, Grey

Safety Toe Type

Composite

Safety Toe

No

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Penetration Resistant

No

Water Resistant

Yes

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Sole Material

PU2D

Upper Material

Textile, Leather

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Anti-Slip

No

RoHS Status: Exempt

COO (Country of Origin):
IT
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments

Double density PU sole
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42

metal free and flexible model for craftsman, industry, logistic, services, humid environments

Related links