Heckel Suxxeed Offroad Unisex Black, Brown Non-Metallic Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 874-590
- Mfr. Part No.:
- 6795347
- Brand:
- Heckel
Image representative of range
Subtotal (1 pair)*
£63.33
(exc. VAT)
£76.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £63.33 |
*price indicative
- RS Stock No.:
- 874-590
- Mfr. Part No.:
- 6795347
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Suxxeed Offroad | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Brown | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Eyelets, Hook, Lace | |
| Additional Safety Features | FO, Ladder Grip, S3, SC, SR | |
| Midsole Material | Non-Metallic | |
| Size US | 13 | |
| Resistance Features | Perforation, Water Repellent | |
| Safety Rating EN ISO 20345 | 2022, CI | |
| Standards/Approvals | EN 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Water Repellent Grain Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Suxxeed Offroad | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Brown | ||
Safety Toe Type Non-Metallic | ||
Closure Type Eyelets, Hook, Lace | ||
Additional Safety Features FO, Ladder Grip, S3, SC, SR | ||
Midsole Material Non-Metallic | ||
Size US 13 | ||
Resistance Features Perforation, Water Repellent | ||
Safety Rating EN ISO 20345 2022, CI | ||
Standards/Approvals EN 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Water Repellent Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel outdoor safety footwear designed for challenging environments, providing robust protection and comfort in demanding conditions. Its features are tailored for users who require dependable safety without compromising on style and functionality.
Water-repellent oiled grain leather upper enhances durability
Non-metallic composite toe cap ensures safety without added weight
Ultra-flexible sole with an all-terrain profile offers optimal grip
Injected scuff cap prolongs product life by protecting the upper
Related links
- Heckel Suxxeed Offroad Unisex Black UK 4, EU 37
- Heckel Suxxeed Offroad Unisex Black UK 8, EU 42
- Heckel Suxxeed Offroad Unisex Black UK 3.5, EU 36
- Heckel Suxxeed Offroad Unisex Black UK 13, EU 48
- Heckel Suxxeed Offroad Unisex Black UK 5, EU 38
- Heckel Suxxeed Offroad Unisex Black UK 10, EU 44
- Heckel Suxxeed Offroad Unisex Black UK 9, EU 43
- Heckel Suxxeed Offroad Unisex Black UK 6, EU 39
