Heckel Suxxeed Offroad Unisex Black, Brown Non-Metallic Safety Shoes, UK 10, EU 44

Image representative of range

Subtotal (1 pair)*

£63.33

(exc. VAT)

£76.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£63.33

*price indicative

RS Stock No.:
874-587
Mfr. Part No.:
6795344
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Shoes

Series

Suxxeed Offroad

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black, Brown

Safety Toe Type

Non-Metallic

Closure Type

Eyelets, Hook, Lace

Additional Safety Features

FO, Ladder Grip, S3, SC, SR

Midsole Material

Non-Metallic

Resistance Features

Perforation, Water Repellent

Size US

11

Safety Rating EN ISO 20345

2022, CI

Standards/Approvals

EN 20345:2022 + A1:2024

Upper Material

Water Repellent Grain Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety footwear provides robust protection and comfort for demanding environments, Ideal for those requiring reliable safety solutions without compromising on style.

Water-repellent oiled grain leather offers durability and protection

Non-metallic composite toe cap ensures safety without adding weight

Ultra-flexible sole provides all-terrain functionality

Laces with eyelets and hooks create a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy