Heckel Suxxeed Offroad Unisex Black, Brown Non-Metallic Safety Shoes, UK 11, EU 46

Image representative of range

Subtotal (1 pair)*

£63.33

(exc. VAT)

£76.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£63.33

*price indicative

RS Stock No.:
874-589
Mfr. Part No.:
6795346
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

Suxxeed Offroad

Product Type

Safety Shoes

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black, Brown

Safety Toe Type

Non-Metallic

Closure Type

Eyelets, Hook, Lace

Size US

12

Resistance Features

Perforation, Water Repellent

Midsole Material

Non-Metallic

Additional Safety Features

FO, Ladder Grip, S3, SC, SR

Safety Rating EN ISO 20345

2022, CI

Upper Material

Water Repellent Grain Leather

Slip Resistance Rating

SR

Standards/Approvals

EN 20345:2022 + A1:2024

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety footwear offers robust protection and comfort for various outdoor activities, designed specifically with Advanced materials to enhance durability and safety during challenging conditions.

Water-repellent upper delivers enhanced protection against moisture

Non-metallic composite toe cap provides robust safety without weight

Sustainable insole composed of 56% recycled materials promotes eco-friendliness

Ultra-flexible sole features an all-terrain profile for diverse surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy