Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear, UK 5, EU 37
- RS Stock No.:
- 849-324
- Mfr. Part No.:
- JVJV21137
- Brand:
- Jallatte
Subtotal (1 pair)*
£129.83
(exc. VAT)
£155.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £129.83 |
*price indicative
- RS Stock No.:
- 849-324
- Mfr. Part No.:
- JVJV21137
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | HELIUM | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Size US | 4 | |
| Additional Safety Features | ESD | |
| Size JP/CN | 235 mm | |
| Resistance Features | Waterproof | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Putek Star | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series HELIUM | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Size US 4 | ||
Additional Safety Features ESD | ||
Size JP/CN 235 mm | ||
Resistance Features Waterproof | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Putek Star | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte safety shoe offers a superior combination of comfort and protection, designed specifically for demanding work environments. Its eco-friendly features make it a prime choice for those seeking sustainability without compromising on safety.
Eco-designed upper uses 68% recycled polyester, ensuring durability and sustainability
OUTSOLE MADE from dynamic polyurethane enhances energy return during wear
Equipped with eco-designed upper and recycled materials for superior durability and performance
Meets EN ISO 20345:2022 safety standards for reliable protection
Related links
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 37
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 40
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 39
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 38
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 42
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 45
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 41
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 36
