Delta Plus CALCIO S3S SR Unisex Black, Grey Composite Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 805-958
- Mfr. Part No.:
- CALCIS3SNG43
- Brand:
- Delta Plus
Image representative of range
Subtotal (1 pair)*
£77.19
(exc. VAT)
£92.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.19 |
*price indicative
- RS Stock No.:
- 805-958
- Mfr. Part No.:
- CALCIS3SNG43
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | CALCIO S3S SR | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace | |
| Resistance Features | Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | |
| Additional Safety Features | Anti-Static, ESD, Metal Free | |
| Safety Rating EN ISO 20345 | CI | |
| Upper Material | Membrane, Textile, Thermoplastic Polyurethane | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series CALCIO S3S SR | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace | ||
Resistance Features Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | ||
Additional Safety Features Anti-Static, ESD, Metal Free | ||
Safety Rating EN ISO 20345 CI | ||
Upper Material Membrane, Textile, Thermoplastic Polyurethane | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The DELTA PLUS High TOP shoe offers unmatched performance and foot protection, seamlessly blending sporty design with lasting comfort, Ideal for those seeking reliable safety footwear for various demanding environments.
Stabilises the foot for confident walking
Shock-absorbing heel reduces joint strain
Padded tongue alleviates pressure in the lacing area
Dual-density outsole enhances traction and durability
Related links
- Delta Plus CALCIO S3S SR Unisex Black UK 13, EU 48
- Delta Plus CALCIO S3S SR Unisex Black UK 14, EU 49
- Delta Plus CALCIO S3S SR Unisex Black UK 10.5, EU 45
- Delta Plus CALCIO S3S SR Unisex Black UK 10, EU 44
- Delta Plus CALCIO S3S SR Unisex Black UK 8, EU 42
- Delta Plus CALCIO S3S SR Unisex Black UK 3, EU 36
- Delta Plus CALCIO S3S SR Unisex Black UK 2, EU 35
- Delta Plus CALCIO S3S SR Unisex Black UK 5, EU 38
