BASE B0677E Unisex Black, Blue Non-Metallic Footwear, UK 11.5, EU 46
- RS Stock No.:
- 767-686
- Mfr. Part No.:
- B0677EBKB46
- Brand:
- BASE
Image representative of range
Subtotal (1 pair)*
£97.30
(exc. VAT)
£116.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £97.30 |
*price indicative
- RS Stock No.:
- 767-686
- Mfr. Part No.:
- B0677EBKB46
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B0677E | |
| Product Type | Footwear | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11.5 | |
| Colour | Black, Blue | |
| Safety Toe Type | Non-Metallic | |
| Size US | 12.5 | |
| Resistance Features | Water Penetration | |
| Midsole Material | Composite Midsole | |
| Additional Safety Features | Anti-Static Footwear | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | S3 | |
| Upper Material | Textile | |
| Standards/Approvals | UNI EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B0677E | ||
Product Type Footwear | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11.5 | ||
Colour Black, Blue | ||
Safety Toe Type Non-Metallic | ||
Size US 12.5 | ||
Resistance Features Water Penetration | ||
Midsole Material Composite Midsole | ||
Additional Safety Features Anti-Static Footwear | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating S3 | ||
Upper Material Textile | ||
Standards/Approvals UNI EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE Shoes is designed for optimum safety and durability in demanding environments. It combines Advanced protection with a lightweight build, ensuring comfort and resilience against workplace hazards.
Water-resistant upper effectively prevents water penetration
Orthopaedic footbed is MADE to measure and complies with European norms
Protects electronic devices from electrostatic discharges
Toe-cap is resistant up to 200 joules for added safety
